+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650DK6ZEJR

IC: microcontroller; 200MHz; NFBGA256; CAN,I2C,LIN,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650DK6ZEJR
TME Symbol:
F28P650DK6ZEJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA256
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 1.25MB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650DK6ZEJR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 10 pcs - 17.07 USDGross price for quantities from 10 pcs - 20.49 USD
Net price for quantities from 25 pcs - 16.36 USDGross price for quantities from 25 pcs - 19.64 USD
Net price for quantities from 100 pcs - 15.50 USDGross price for quantities from 100 pcs - 18.60 USD
Net price for quantities from 250 pcs - 14.86 USDGross price for quantities from 250 pcs - 17.83 USD