+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650DK9PTP

IC: microcontroller; I2C,SPI,USART,USB; 1.28MBFLASH; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650DK9PTP
TME Symbol:
F28P650DK9PTP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Mounting
SMD
Operating temperature
-40...125°C
Memory
1.28MB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650DK9PTP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.98 EURGross price for quantities from 1 pcs - 22.78 EUR
Net price for quantities from 10 pcs - 17.36 EURGross price for quantities from 10 pcs - 20.83 EUR
Net price for quantities from 25 pcs - 16.63 EURGross price for quantities from 25 pcs - 19.95 EUR
Net price for quantities from 40 pcs - 16.19 EURGross price for quantities from 40 pcs - 19.43 EUR
Net price for quantities from 400 pcs - 15.18 EURGross price for quantities from 400 pcs - 18.21 EUR