+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P659DK8ZEJRQ1

IC: microcontroller; 200MHz; NFBGA256; CAN,I2C,LIN,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P659DK8ZEJRQ1
TME Symbol:
F28P659DK8ZEJRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA256
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 1.25MB FLASH
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P659DK8ZEJRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.56 EURGross price for quantities from 1 pcs - 22.27 EUR
Net price for quantities from 10 pcs - 16.75 EURGross price for quantities from 10 pcs - 20.09 EUR
Net price for quantities from 25 pcs - 16.04 EURGross price for quantities from 25 pcs - 19.25 EUR
Net price for quantities from 100 pcs - 15.20 EURGross price for quantities from 100 pcs - 18.23 EUR
Net price for quantities from 250 pcs - 14.56 EURGross price for quantities from 250 pcs - 17.48 EUR