+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P659SH6PTPQ1

IC: microcontroller; HLQFP176; I2C,SPI,USART,USB; 768kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P659SH6PTPQ1
TME Symbol:
F28P659SH6PTPQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
HLQFP176
Mounting
SMD
Operating temperature
-40...125°C
Memory
768kB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P659SH6PTPQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.56 EURGross price for quantities from 1 pcs - 18.67 EUR
Net price for quantities from 10 pcs - 14.39 EURGross price for quantities from 10 pcs - 17.26 EUR
Net price for quantities from 25 pcs - 11.19 EURGross price for quantities from 25 pcs - 13.42 EUR
Net price for quantities from 80 pcs - 10.66 EURGross price for quantities from 80 pcs - 12.79 EUR