+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SG-2RE0640P14

Safety light curtain; H: 640mm; 300mm÷10m; IP67; F3SG-R Easy


Manufacturer: OMRON

Manufacturer part number:
F3SG-2RE0640P14
TME Symbol:
F3SG-2RE0640P14

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
640mm
Range
0.3...10m
IP rating
IP67
Manufacturer series
F3SG-R Easy
Operating temperature
-10...55°C
Switched current, max.
300mA
Kind of output 1
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Safety category
2
Sensors features
finger protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight2.625 kg
Certificates
EAN code4549734103756
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-2RE0640P14
0 in TME stock
Net price for quantities from 1 pcs - 1 011.05 EURGross price for quantities from 1 pcs - 1 213.26 EUR
Net price for quantities from 3 pcs - 938.84 EURGross price for quantities from 3 pcs - 1 126.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.