+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F52EVX500XSD

Voltmeter; for DIN rail mounting; 0÷500V; 45÷65Hz; F52EV; 1.5%


Manufacturer: FRER

Manufacturer part number:
F52EVX500XSD
TME Symbol:
F52EVX500XSD

Specification

Manufacturer
FRER
Type of meter
voltmeter
Mounting
for DIN rail mounting
AC voltage measuring range
0...500V
Measurement
AC voltage
Frequency
45...65Hz
IP rating
IP52
Operating temperature
-25...50°C
Kind of meter
analogue, mounting
Manufacturer series
F52EV
Conform to the norm
CAT III 600V
Measurement accuracy
1.5%
Dimensions
53x90x59mm
Gross weight113 g
See other products in this category: Voltmeters FRER,
See other products from this series.:
*
F52EVX500XSD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.79 EURGross price for quantities from 1 pcs - 60.95 EUR
Net price for quantities from 3 pcs - 45.45 EURGross price for quantities from 3 pcs - 54.53 EUR