+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F60CT

Converter: DC/DC; 10W; Uin: 0÷15VDC; Uout: 0÷3kVDC; Iout: 1.66mA


Manufacturer: XP POWER

Manufacturer part number:
F60CT
TME Symbol:
F60CT

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...15V DC
Output voltage
0...3kV DC
Output voltage 2
0...-3000V DC
Output current
1.66mA
Output current 2
1.66mA
Mounting
THT
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
Gross weight142 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F60CT
0 in TME stock
Net price for quantities from 1 pcs - 348.05 USDGross price for quantities from 1 pcs - 417.66 USD
Net price for quantities from 5 pcs - 309.38 USDGross price for quantities from 5 pcs - 371.26 USD
Net price for quantities from 10 pcs - 274.57 USDGross price for quantities from 10 pcs - 329.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.