+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F6T-400A

Fuse: fuse; cylindrical,industrial; 400A; 600VAC; 300VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
F6T-400A
TME Symbol:
F6T-400A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
0.4kA
Rated voltage
300V DC/600V AC
Fuse characteristics
quick blow
Fuse size
92.1x41.3mm
Breaking capacity
50kA / 300V DC, 200kA / 600V AC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
F6T-400A
0 in TME stock
Net price for quantities from 1 pcs - 125.19 EURGross price for quantities from 1 pcs - 150.23 EUR
Net price for quantities from 10 pcs - 120.90 EURGross price for quantities from 10 pcs - 145.08 EUR
Net price for quantities from 25 pcs - 117.47 EURGross price for quantities from 25 pcs - 140.97 EUR
Net price for quantities from 50 pcs - 103.76 EURGross price for quantities from 50 pcs - 124.51 EUR
Net price for quantities from 100 pcs - 98.61 EURGross price for quantities from 100 pcs - 118.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.