+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092005

Holder; polyamide; black; H: 41mm; L: 131mm; W: 12mm; handle


Manufacturer: FATH

Manufacturer part number:
092005
TME Symbol:
FA-092005

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
41mm
Length
131mm
Width
12mm
Mounting holes pitch
121mm
Trade name
handle
Gross weight25 g
Certificates
See other products in this category: Handles FATH,
*
092005
0 in TME stock
Net price for quantities from 2 pcs - 2.25 EURGross price for quantities from 2 pcs - 2.70 EUR
Net price for quantities from 20 pcs - 2.00 EURGross price for quantities from 20 pcs - 2.41 EUR
Net price for quantities from 100 pcs - 1.88 EURGross price for quantities from 100 pcs - 2.25 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.