+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092012

Holder; polyamide; black; H: 48mm; L: 135mm; W: 16mm; handle


Manufacturer: FATH

Manufacturer part number:
092012
TME Symbol:
FA-092012

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
48mm
Length
135mm
Width
16mm
Mounting
M5 screw
Mounting holes pitch
120mm
Trade name
handle
Gross weight31.56 g
Certificates
See other products in this category: Handles FATH,
*
092012
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 4.30 EUR
Net price for quantities from 10 pcs - 3.19 EURGross price for quantities from 10 pcs - 3.82 EUR
Net price for quantities from 50 pcs - 2.97 EURGross price for quantities from 50 pcs - 3.57 EUR
Packaging method by the manufacturer:Bag = 10 pcs