+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095047

Hinge; Width: 80mm; aluminium; H: 45mm


Manufacturer: FATH

Manufacturer part number:
095047
TME Symbol:
FA-095047

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
80mm
Material
aluminium
Height
45mm
Gross weight52.31 g
Certificates
See other products in this category: Hinges FATH,
*
095047
4 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 10 pcs - 15.53 USDGross price for quantities from 10 pcs - 18.64 USD
Net price for quantities from 50 pcs - 14.39 USDGross price for quantities from 50 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs