+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095072

Hinge; Width: 40mm; stainless steel; H: 40mm

Manufacturer: FATH

Manufacturer part number:
095072
TME Symbol:
FA-095072

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
40mm
Material
stainless steel
Height
40mm
Gross weight32.3 g
Certificates
See other products in this category: Hinges FATH,
*
095072
0 in TME stock
Net price for quantities from 1 pcs - 4.91 EURGross price for quantities from 1 pcs - 5.90 EUR
Net price for quantities from 10 pcs - 4.37 EURGross price for quantities from 10 pcs - 5.25 EUR
Net price for quantities from 50 pcs - 4.11 EURGross price for quantities from 50 pcs - 4.93 EUR
No. of pieces (Multiplicity: 1)