+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095A2525FS20

Hinge; Width: 52mm; aluminium; H: 48mm


Manufacturer: FATH

Manufacturer part number:
095A2525FS20
TME Symbol:
FA-095A2525F

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
52mm
Material
aluminium
Height
48mm
Pin material
stainless steel
Gross weight51.58 g
Certificates
See other products in this category: Hinges FATH,
*
095A2525FS20
1 in TME stock
Net price for quantities from 1 pcs - 11.35 EURGross price for quantities from 1 pcs - 13.62 EUR
Net price for quantities from 10 pcs - 10.03 EURGross price for quantities from 10 pcs - 12.04 EUR
Net price for quantities from 50 pcs - 8.96 EURGross price for quantities from 50 pcs - 10.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs