+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095A4040F

Hinge; Width: 77mm; aluminium; H: 48mm

Manufacturer: FATH

Manufacturer part number:
095A4040F
TME Symbol:
FA-095A4040F

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
77mm
Material
aluminium
Height
48mm
Pin material
stainless steel
Gross weight63.11 g
Certificates
See other products in this category: Hinges FATH,
*
095A4040F
7 in TME stock
Net price for quantities from 1 pcs - 11.70 EURGross price for quantities from 1 pcs - 14.04 EUR
Net price for quantities from 10 pcs - 10.39 EURGross price for quantities from 10 pcs - 12.47 EUR
Net price for quantities from 50 pcs - 9.29 EURGross price for quantities from 50 pcs - 11.15 EUR
No. of pieces (Multiplicity: 1)