+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

095A4545F

Hinge; Width: 45mm; aluminium; H: 45mm


Manufacturer: FATH

Manufacturer part number:
095A4545F
TME Symbol:
FA-095A4545F

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
45mm
Material
aluminium
Height
45mm
Gross weight67.3 g
Certificates
See other products in this category: Hinges FATH,
*
095A4545F
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.55 EURGross price for quantities from 1 pcs - 15.06 EUR
Net price for quantities from 10 pcs - 11.30 EURGross price for quantities from 10 pcs - 13.55 EUR
Net price for quantities from 50 pcs - 10.53 EURGross price for quantities from 50 pcs - 12.63 EUR
Packaging method by the manufacturer:
Bag = 10 pcs