+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095E2020F

Hinge; Width: 20mm; H: 20mm


Manufacturer: FATH

Manufacturer part number:
095E2020F
TME Symbol:
FA-095E2020F

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
20mm
Height
20mm
Gross weight38.5 g
Certificates
See other products in this category: Hinges FATH,
*
095E2020F
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.84 EURGross price for quantities from 1 pcs - 20.20 EUR
Net price for quantities from 10 pcs - 15.05 EURGross price for quantities from 10 pcs - 18.06 EUR
Net price for quantities from 50 pcs - 14.13 EURGross price for quantities from 50 pcs - 16.95 EUR
Packaging method by the manufacturer:Bag = 10 pcs