+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098A080K

Foot; Base dia: 79mm; polyamide; H: 18mm; Pivot Feet


Manufacturer: FATH

Manufacturer part number:
098A080K
TME Symbol:
FA-098A080K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
79mm
Body material
polyamide
Height
18mm
Manufacturer series
Pivot Feet
Gross weight38.77 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A080K
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.78 USD
Packaging method by the manufacturer:Bag = 10 pcs