+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098A080KB

Foot; with a hole for screw mounting; Base dia: 80mm; polyamide

Manufacturer: FATH

Manufacturer part number:
098A080KB
TME Symbol:
FA-098A080KB

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
with a hole for screw mounting
Base diameter
80mm
Body material
polyamide
Height
18mm
Manufacturer series
Pivot Feet
Gross weight41.1 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A080KB
0 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 50 pcs - 1.28 EURGross price for quantities from 50 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)