+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098DG080

No-slip disk; elastomer thermoplastic TPE; H: 7mm; Ø: 68mm


Manufacturer: FATH

Manufacturer part number:
098DG080
TME Symbol:
FA-098DG080

Specification

Manufacturer
FATH
Type of mounting element
no-slip disk
Body material
elastomer thermoplastic TPE
Height
7mm
Diameter
68mm
Gross weight21.65 g
Certificates
See other products in this category: Feet FATH,
*
098DG080
134 in TME stock
Net price for quantities from 2 pcs - 1.32 EURGross price for quantities from 2 pcs - 1.58 EUR
Net price for quantities from 20 pcs - 1.19 EURGross price for quantities from 20 pcs - 1.42 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.31 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs