+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300EAPB

Calliper; L: 235mm; IP20; with digital readouts


Manufacturer: FACOM

Manufacturer part number:
1300EAPB
TME Symbol:
FACOM-1300EAPB

Specification

Manufacturer
FACOM
Type of tool
calliper
Length
235mm
Measurement accuracy
0,01mm, ±0,0005"
IP rating
IP20
Version
with digital readouts
Gross weight429.8 g
EAN code3662424024641

WATCH VIDEO

See other products in this category: Measuring Tools FACOM,
*
1300EAPB
4 in TME stock
Net price for quantities from 1 pcs - 111.28 EURGross price for quantities from 1 pcs - 133.53 EUR
Net price for quantities from 3 pcs - 104.33 EURGross price for quantities from 3 pcs - 125.19 EUR
Net price for quantities from 5 pcs - 97.37 EURGross price for quantities from 5 pcs - 116.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.