+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403

Pliers; curved,half-rounded nose; blackened tool,return spring


Manufacturer: FACOM

Manufacturer part number:
403
TME Symbol:
FACOM-403

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Pliers length
155mm
Conform to the norm
DIN ISO 5745
Oblique pliers/knives features
  • blackened tool
  • return spring
Gross weight98.76 g
See other products in this category: Universal Pliers FACOM,
*
403
1 in TME stock
Net price for quantities from 1 pcs - 48.78 EURGross price for quantities from 1 pcs - 58.53 EUR
Net price for quantities from 3 pcs - 47.39 EURGross price for quantities from 3 pcs - 56.87 EUR
Net price for quantities from 5 pcs - 45.77 EURGross price for quantities from 5 pcs - 54.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.