+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

804.SL

Metric feeler gauge; L: 250mm; Width: 10mm; 19pcs.


Manufacturer: FACOM

Manufacturer part number:
804.SL
TME Symbol:
FACOM-804.SL

Specification

Manufacturer
FACOM
Type of tool
metric feeler gauge
Length
0.25m
Width
10mm
Number of bits
19pcs.
Gross weight254.4 g
EAN code3148512038504

WATCH VIDEO

See other products in this category: Measuring Tools FACOM,
*
804.SL
2 in TME stock
Net price for quantities from 1 pcs - 68.84 EURGross price for quantities from 1 pcs - 82.60 EUR
Net price for quantities from 3 pcs - 64.54 EURGross price for quantities from 3 pcs - 77.44 EUR
Net price for quantities from 5 pcs - 60.23 EURGross price for quantities from 5 pcs - 72.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.