+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J.360

Wrench: rattle; 3/8"; twistable; 233mm; Teeth: 60

Manufacturer: FACOM

Manufacturer part number:
J.360
TME Symbol:
FACOM-J.360

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
twistable
Length
233mm
Number of teeth
60
Gross weight439.6 g
EAN code3148517944619
See other products in this category: Socket Wrenches FACOM,
*
J.360
1 in TME stock
Net price for quantities from 1 pcs - 64.90 USDGross price for quantities from 1 pcs - 77.88 USD
Net price for quantities from 3 pcs - 63.38 USDGross price for quantities from 3 pcs - 76.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts