+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL.161PB

Wrench: rattle; 1/4"; with switch; 121mm; Teeth: 72


Manufacturer: FACOM

Manufacturer part number:
RL.161PB
TME Symbol:
FACOM-RL.161PB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
121mm
Number of teeth
72
Gross weight96.2 g
EAN code3148519045284
See other products in this category: Socket Wrenches FACOM,
*
RL.161PB
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.36 EURGross price for quantities from 1 pcs - 47.23 EUR
Net price for quantities from 3 pcs - 36.90 EURGross price for quantities from 3 pcs - 44.28 EUR
Net price for quantities from 5 pcs - 34.44 EURGross price for quantities from 5 pcs - 41.33 EUR