+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S.161BPB

Wrench: rattle; 1/2"; 260mm; Teeth: 72

Manufacturer: FACOM

Manufacturer part number:
S.161BPB
TME Symbol:
FACOM-S.161BPB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
260mm
Number of teeth
72
Gross weight436 g
EAN code3662424066535
See other products in this category: Socket Wrenches FACOM,
*
S.161BPB
1 in TME stock
Net price for quantities from 1 pcs - 37.22 GBPGross price for quantities from 1 pcs - 44.67 GBP
Net price for quantities from 3 pcs - 34.90 GBPGross price for quantities from 3 pcs - 41.88 GBP
Net price for quantities from 5 pcs - 32.57 GBPGross price for quantities from 5 pcs - 39.08 GBP
No. of pieces (Multiplicity: 1)