+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAM65HR51DS2

Module; transistor/transistor; 650V; 33A; APM16-CAA; THT; 135W


Manufacturer: ONSEMI

Manufacturer part number:
FAM65HR51DS2
TME Symbol:
FAM65HR51DS2

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
650V
Drain current
33A
Case
APM16-CAA
Topology
H-bridge
Electrical mounting
THT
On-state resistance
79mΩ
Power dissipation
135W
Gate-source voltage
±20V
Kind of package
tube
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
FAM65HR51DS2
0 in TME stock
Net price for quantities from 1 pcs - 45.10 EURGross price for quantities from 1 pcs - 54.12 EUR
Net price for quantities from 3 pcs - 40.20 EURGross price for quantities from 3 pcs - 48.24 EUR
Net price for quantities from 10 pcs - 35.30 EURGross price for quantities from 10 pcs - 42.36 EUR
Net price for quantities from 36 pcs - 32.91 EURGross price for quantities from 36 pcs - 39.49 EUR
Net price for quantities from 72 pcs - 30.40 EURGross price for quantities from 72 pcs - 36.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.