+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FANCV-10VB

Guard; plastic; Ø4.6mm; Vent size: 60x60mm; Body dim: 60x60x6.3mm


Manufacturer: TQSolution

Manufacturer part number:
FANCV-10VB
TME Symbol:
FANCV-10VB

Specification

Manufacturer
TQSolution
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
Ø4.6mm
Vent size
60x60mm
Body dimensions
60x60x6.3mm
Mounting holes pitch
50x50mm
Gross weight5.69 g
See other products in this category: Guards TQSolution,
*
FANCV-10VB
1508 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 100 pcs