+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1C1006

Circuit breaker; 230VAC; Inom: 6A; Poles: 1; for DIN rail mounting

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FB1C1006
TME Symbol:
FB1C1006

Specification

Manufacturer
Promfactor Baltic
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
6A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ECO
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...55°C
Gross weight103 g
Certificates
EAN code4779040150100
See other products in this category: Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FB1C1006
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.81 GBPGross price for quantities from 1 pcs - 2.17 GBP
Net price for quantities from 12 pcs - 1.54 GBPGross price for quantities from 12 pcs - 1.85 GBP
Net price for quantities from 60 pcs - 1.36 GBPGross price for quantities from 60 pcs - 1.63 GBP