+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBS0071

Torch: LED; 20lm,120lm; TWINS 2.0; bicycle


Manufacturer: MACTRONIC

Manufacturer part number:
FBS0071
TME Symbol:
FBS0071

Specification

Manufacturer
MACTRONIC
Type of torch
LED
Luminosity
20lm/120lm
Manufacturer series
TWINS 2.0
Application
bicycle
Kit contents
cable USB A plug - USB C plug
Power supply
  • rechargeable battery Li-Ion 18650 3,7V 300mAh x2
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650 3,7V 300mAh x2
Gross weight87.22 g
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
FBS0071
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 set - 20.13 USDGross price for quantities from 1 set - 24.15 USD
Net price for quantities from 3 set - 17.88 USDGross price for quantities from 3 set - 21.46 USD
Net price for quantities from 5 set - 15.09 USDGross price for quantities from 5 set - 18.12 USD