+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBS0081

Torch: LED; IPX5; 10lm,250lm; bicycle

Manufacturer: MACTRONIC

Manufacturer part number:
FBS0081
TME Symbol:
FBS0081

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IPX5
Luminosity
10lm/250lm
Application
bicycle
Power supply
  • rechargeable battery Li-Ion 3,7V x2
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
  • rechargeable battery Li-Ion 3,7V 1500mAh x1
Gross weight175.44 g
See other products in this category: Torches MACTRONIC,
*
FBS0081
1 in TME stock
Net price for quantities from 1 set - 35.82 USDGross price for quantities from 1 set - 42.99 USD
Net price for quantities from 3 set - 32.30 USDGross price for quantities from 3 set - 38.75 USD
Net price for quantities from 5 set - 28.77 USDGross price for quantities from 5 set - 34.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible