+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-2SPLIT

Splitter; screw; 1000MHz; Input: F female; Output: F female x2


Manufacturer: -

Manufacturer part number:
FC-2SPLIT
TME Symbol:
FC-2SPLIT

Specification

Type of transition
splitter
Mechanical mounting
screw
Max. frequency
1GHz
Input
F female
Output
F female x2
Min. frequency
5MHz
Gross weight44.93 g
*
FC-2SPLIT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 5 pcs - 2.88 EURGross price for quantities from 5 pcs - 3.46 EUR
Net price for quantities from 25 pcs - 2.56 EURGross price for quantities from 25 pcs - 3.07 EUR
Net price for quantities from 100 pcs - 2.24 EURGross price for quantities from 100 pcs - 2.69 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs