+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC2410

Connector: Jack 6,3mm + XLR; socket; female; angled 90°; THT


Manufacturer: CLIFF

Manufacturer part number:
FC2410
TME Symbol:
FC2410

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
Gross weight13.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
*
FC2410
0 in TME stock
Net price for quantities from 30 pcs - 3.21 USDGross price for quantities from 30 pcs - 3.85 USD
Net price for quantities from 120 pcs - 2.78 USDGross price for quantities from 120 pcs - 3.33 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerTray = 30 pcs