+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC 310

Limit switch; rubber seal,pin plunger Ø10mm; NO + NC; 6A; 400VAC


Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
FC 310
TME Symbol:
FC310

Specification

Manufacturer
PIZZATO ELETTRICA
Type of sensor
limit switch
Kind of actuator
pin plunger Ø10mm, rubber seal
Output configuration
NO + NC
Contact current max.
6A
Max. operating voltage
400V AC
Connection
PG11
IP rating
IP67
Body dimensions
40x49x33mm
Operating temperature
-25...80°C
Mechanical durability
20000000 cycles
Gross weight261.89 g
Certificates
EAN code8018851002823
See other products in this category: Limit Switches PIZZATO ELETTRICA,
*
FC 310
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.90 EURGross price for quantities from 1 pcs - 21.48 EUR
Net price for quantities from 5 pcs - 16.87 EURGross price for quantities from 5 pcs - 20.24 EUR
Net price for quantities from 10 pcs - 15.60 EURGross price for quantities from 10 pcs - 18.71 EUR