+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6151

Connector: XLR; plug; female; PIN: 4; straight; for cable; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC6151
TME Symbol:
FC6151

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
black
Body material
metal
Gross weight30.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6151
220 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 20 pcs - 2.37 EURGross price for quantities from 20 pcs - 2.85 EUR
Net price for quantities from 40 pcs - 2.08 EURGross price for quantities from 40 pcs - 2.50 EUR
Net price for quantities from 80 pcs - 1.87 EURGross price for quantities from 80 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 2.19 EUR
Net price for quantities from 200 pcs - 1.50 EURGross price for quantities from 200 pcs - 1.80 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsBag = 100 pcs