+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68118

Connector: Jack 3,5mm; socket; female; mono; ways: 2; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
FC68118
TME Symbol:
FC68118

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Design
on/off switch
Gross weight1.913 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68118
494 in TME stock
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 0.92 EURGross price for quantities from 3 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.72 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs