+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68126

Connector: Jack 3,5mm; socket; female; stereo special; ways: 4; THT


Manufacturer: CLIFF

Manufacturer part number:
FC68126
TME Symbol:
FC68126

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo special
Number of ways
4
Electrical mounting
THT
Width
6.7mm
Height
5mm
Depth
17.3mm
Gross weight0.613 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68126
56 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 1.01 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs