+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68127

Connector: Jack 3,5mm; socket; female; ways: 4; THT; W: 6.7mm; H: 5mm


Manufacturer: CLIFF

Manufacturer part number:
FC68127
TME Symbol:
FC68127

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Number of ways
4
Electrical mounting
THT
Width
6.7mm
Height
5mm
Depth
17.3mm
Connector variant
  • stereo special
  • with double switch
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68127
44 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.46 USDGross price for quantities from 200 pcs - 1.75 USD
Net price for quantities from 300 pcs - 1.39 USDGross price for quantities from 300 pcs - 1.67 USD
Net price for quantities from 400 pcs - 1.35 USDGross price for quantities from 400 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs