+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-1

Self-adhesive cable holder; polyamide; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FCA-1
TME Symbol:
FCA-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
for ribbon cables fastening
A dimension
19.7mm
C dimension
64mm
D dimension
12mm
B dimension
77.6mm
Dimensions
Gross weight7.25 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FCA-1
1805 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 50 pcs