+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-5

Self-adhesive cable holder; polyamide; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FCA-5
TME Symbol:
FCA-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
for ribbon cables fastening
A dimension
19.8mm
C dimension
31.8mm
D dimension
18mm
B dimension
45.4mm
Dimensions
Gross weight5.4 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FCA-5
3776 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.35 USDGross price for quantities from 600 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs