+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-6

Self-adhesive cable holder; polyamide; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FCA-6
TME Symbol:
FCA-6

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
for ribbon cables fastening
A dimension
19.3mm
C dimension
39.7mm
D dimension
14.8mm
B dimension
53.5mm
Dimensions
Gross weight5.835 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FCA-6
1735 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 600 pcs - 0.45 USDGross price for quantities from 600 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:
Bag = 200 pcs