+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCC-A-C8

Self-adhesive cable holder; PVC; grey; W: 27.7mm; L: 25.4mm


Manufacturer: PANDUIT

Manufacturer part number:
FCC-A-C8
TME Symbol:
FCC-A-C8

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Body material
PVC
Body colour
grey
Width
27.7mm
Length
25.4mm
Cable accessories application
for ribbon cables fastening
Height
9.7mm
Gross weight2.68 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
FCC-A-C8
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 100 pcs