+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCD-6.3A

Fuse: fuse; ceramic; 6.3A; 250VAC; quick blow; 5x20mm; FCD; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
FCD-6.3A
TME Symbol:
FCD-6.3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
FCD
Breaking capacity
200A / 250V AC, 10kA / 125V AC
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
See other products from this series.:
*
FCD-6.3A
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.36 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.