+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCM2-A-C14

Self-adhesive cable holder; polyamide; grey; W: 56.4mm; L: 128.5mm


Manufacturer: PANDUIT

Manufacturer part number:
FCM2-A-C14
TME Symbol:
FCM2-A-C14

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
grey
Width
56.4mm
Length
128.5mm
Cable accessories application
for ribbon cables fastening
Gross weight8.21 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
FCM2-A-C14
0 in TME stock
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.60 EUR
Net price for quantities from 500 pcs - 1.23 EURGross price for quantities from 500 pcs - 1.47 EUR
Net price for quantities from 1000 pcs - 1.07 EURGross price for quantities from 1000 pcs - 1.29 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.