+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR72004

Cable; USB C socket,USB C plug; 1.5m


Manufacturer: CLIFF

Manufacturer part number:
FCR72004
TME Symbol:
FCR72004

Specification

Manufacturer
CLIFF
Type of connection cable
USB - USB
Cable length
1.5m
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight37.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters CLIFF,
*
FCR72004
15 in TME stock
Net price for quantities from 1 pcs - 25.73 EURGross price for quantities from 1 pcs - 30.88 EUR
Net price for quantities from 10 pcs - 19.78 EURGross price for quantities from 10 pcs - 23.73 EUR
Net price for quantities from 100 pcs - 17.98 EURGross price for quantities from 100 pcs - 21.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.