+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-E13

Sensor: fiber-optic; Range: 0÷12mm; Oper.mode: diffuse-reflective

Manufacturer: PANASONIC

Manufacturer part number:
FD-E13
TME Symbol:
FD-E13

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...12mm
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
1m
Switch housing
Ø1,5
Dimensions
5x20x20mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...60°C
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-E13
0 in TME stock
Net price for quantities from 1 pcs - 133.03 USDGross price for quantities from 1 pcs - 159.64 USD
Net price for quantities from 5 pcs - 123.53 USDGross price for quantities from 5 pcs - 148.24 USD
Net price for quantities from 10 pcs - 114.89 USDGross price for quantities from 10 pcs - 137.87 USD
No. of pieces (Multiplicity: 1)