+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-V30

Sensor: fiber-optic; Range: 0÷65mm; Oper.mode: diffuse-reflective


Manufacturer: PANASONIC

Manufacturer part number:
FD-V30
TME Symbol:
FD-V30

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...65mm
Operation mode
diffuse-reflective
IP rating
IP30
Cable length
2m
Switch housing
Ø3
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight44.63 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-V30
3 in TME stock
Net price for quantities from 1 pcs - 153.61 EURGross price for quantities from 1 pcs - 184.34 EUR
Net price for quantities from 5 pcs - 143.57 EURGross price for quantities from 5 pcs - 172.29 EUR
Net price for quantities from 10 pcs - 133.54 EURGross price for quantities from 10 pcs - 160.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.