+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FDC1004DSCR

IC: driver/sensor; capacitive sensor; I2C; 3÷3.6VDC; WSON10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
FDC1004DSCR
TME Symbol:
FDC1004DSCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
I2C
Mounting
SMD
Number of channels
4
Operating temperature
-40...125°C
Case
WSON10
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.052 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
FDC1004DSCR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.08 EURGross price for quantities from 1000 pcs - 3.70 EUR