+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FDC37C669-MS

IC: controller; QFP100; Uoper: 4.5÷5.5V; Usup: 4.5÷5.5V; Ch: 13


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
FDC37C669-MS
TME Symbol:
FDC37C669-MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFP100
Operating voltage
4.5...5.5V
DC supply current
25mA
Mounting
SMD
Number of channels
13
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
FDC37C669-MS
0 in TME stock
No. of pieces (Multiple of: 66)
Minimum order quantity: 66.
Multiple of: 66.
Net price for quantities from 66 pcs - 8.30 USDGross price for quantities from 66 pcs - 9.96 USD