+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC37C669-MT

IC: Ethernet interface; LQFP100; 4.5÷5.5V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
FDC37C669-MT
TME Symbol:
FDC37C669-MT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Case
LQFP100
Operating voltage
4.5...5.5V
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
90pcs.
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
FDC37C669-MT
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 10.76 EURGross price for quantities from 90 pcs - 12.91 EUR