+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC6318P

Transistor: P-MOSFET x2; unipolar; -12V; -2.5A; 0.96W; SuperSOT-6


Manufacturer: ONSEMI

Manufacturer part number:
FDC6318P
TME Symbol:
FDC6318P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-2.5A
Power dissipation
0.96W
Case
SuperSOT-6
Gate-source voltage
±8V
On-state resistance
0.2Ω
Mounting
SMD
Gate charge
8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC6318P
2287 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs